|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1012AP100G
Manufacturer Part #:

NCP1012AP100G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 110 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1012
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMX055 IMUs - Inertial Measurement Units 8,130
MCP4018T-502E/LT Digital Potentiometer ICs 46,882
C2012X5R1V106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,970
GMK325BJ106KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,549
NDT3055 MOSFET 7,607
M24M01-DFMN6TP EEPROM 1,422
MMPQ6700 Bipolar Transistors - BJT 2,363
NDS331N MOSFET 50,813
FZT651TA Bipolar Transistors - BJT 7,667
ATTINY13A-MMU 8-bit Microcontrollers - MCU 3,391
Real Time Availability
Stock:
163 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
  2,500: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425