|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1011ST100T3G
Manufacturer Part #:

NCP1011ST100T3G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 110 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1011
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTB24-800BWRG Triacs 1,429
AP7333-33SAG-7 LDO Voltage Regulators 54,151
ETP Soldering Irons 460
ETS Soldering Irons 872
LTV-817S Transistor Output Optocouplers 36,014
S103M47Z5UN63J7R Ceramic Disc Capacitors 15,193
US1J-E3/5AT Rectifiers 10,258
SMAJ24CA TVS Diodes - Transient Voltage Suppressors 10,988
EEE-1CA470WR Aluminum Electrolytic Capacitors - SMD 11,349
SLPX682M035C3P3 Aluminum Electrolytic Capacitors - Snap In 875
Real Time Availability
Stock:
2,678 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.426
  8,000: $0.41
  24,000: $0.397
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 197847692 147914401 188492425