|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1011AP100G
Manufacturer Part #:

NCP1011AP100G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 110 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1011
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,739
K000007 Development Boards & Kits - AVR 533
DS3234S# Real Time Clock 4,323
CAL45TB102K Fixed Inductors 28,237
R46KN347000N0M Film Capacitors 34,344
L9613B Gate Drivers 3,539
VIPER12ASTR-E AC/DC Converters 3,730
3-1447221-3 (Cut Strip) Automotive Connectors 16,800
MC34063ADR Voltage Regulators - Switching Regulators 15,527
R46KR415000M1K Film Capacitors 972
Real Time Availability
Stock:
761 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
  2,500: $0.426
  10,000: $0.41
  25,000: $0.397
  50,000: Quote

To add to a project, please Log In.


147914401 188492425 106889023 197847692