|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1010ST65T3G
Manufacturer Part #:

NCP1010ST65T3G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 71 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1010
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CL-120 Inrush Current Limiters 6,449
SDR1005-222KL Fixed Inductors 13,852
CNY64 Transistor Output Optocouplers 1,755
SF1600-TR Rectifiers 19,844
1SMA5931BT3G Zener Diodes 42,095
MURA160T3G Rectifiers 24,166
170MBK Wire Stripping & Cutting Tools 527
BSS127 H6327 MOSFET 22,691
SFH615A-4 Transistor Output Optocouplers 5,211
NCP1252CDR2G Switching Controllers 2,272
Real Time Availability
Stock:
3,986 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.426
  8,000: $0.41
  24,000: $0.397
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177920711 197847692 106889023 147914401 188492425