|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1010ST100T3G
Manufacturer Part #:

NCP1010ST100T3G

Manufacturer:

Description:
AC/DC Converters Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input / Supply Voltage - Min: 8.5 V
Input / Supply Voltage - Max: 10 V
Duty Cycle - Max: 72 %
Switching Frequency: 100 kHz
Supply Current: 950 uA
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Isolation: Isolated
Number of Outputs: 1
Output Current: 100 mA
Output Power: 19 W
Product: Current Mode
Series: NCP1010
Factory Pack Quantity: 4000
Topology: Flyback
Type: Current Mode PWM Controllers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HV9910BLG-G LED Lighting Drivers 130,276
ATTINY44A-SSU 8-bit Microcontrollers - MCU 22,542
CDSOT23-SM712 TVS Diode Arrays 32,151
BNX022-01L EMI Network Filter 5,489
722A DC Power Connectors 17,217
H11L1M Logic Output Optocouplers 26,590
TCJE106M063R0100 Tantalum Capacitors - Polymer SMD 1,853
M24M01-RDW6TP EEPROM 3,950
STG719STR Analog Switch ICs 28,053
14CE66-1 Limit Switches 1
Real Time Availability
Stock:
4,946 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.426
  8,000: $0.41
  24,000: $0.397
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177920711 106889023 161589853 147914401 188492425 197847692