|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP1010AP100G
Manufacturer Part #:

NCP1010AP100G

Manufacturer:

Description:
Switching Controllers Low Standby Power Monolithic Switcher
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Topology: Flyback
Switching Frequency: 110 kHz
Duty Cycle - Max: 72 %
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Packaging: Tube
Operating Supply Voltage: - 0.3 V to + 10 V
Series: NCP1010
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS3234S# Real Time Clock 4,323
FQP33N10 MOSFET 2,213
SS2P6-M3/84A Schottky Diodes & Rectifiers 13,152
1N4937 Rectifiers 37,540
DMP1022UFDE-7 MOSFET 4,644
13R106C Fixed Inductors 211
DEA1X3F121JA3B Ceramic Disc Capacitors 928
Real Time Availability
Stock:
945 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
  2,500: $0.426
  10,000: $0.41
  25,000: $0.397
  50,000: Quote

To add to a project, please Log In.


177920711 147914401 188492425 197847692 106889023