Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCN9252MUGEVB
Manufacturer Part #:

NCN9252MUGEVB

Manufacturer:

Description: Switch IC Development Tools NCN9252MU EVB
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Analog Switches
Tool Is For Evaluation Of: NCN9252
Operating Supply Voltage: 3.3 V
Description/Function: DP3T switch for USB/UART/Data multiplexing
Interface Type: UART, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.35

To add to a project, please Log In.


102528708