|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCN8026AMNTXG
Manufacturer Part #:

NCN8026AMNTXG

Manufacturer:

Description:
Interface - Specialized SMART CARD IC IN QFN 24L
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface - Specialized
RoHS: RoHS Compliant Details
Product Type: Smart Card Interface IC
Operating Supply Voltage: 1.6 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCN8026
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUF6401MNT1G EMI Network Filter Arrays 6,963
GRM1555C1H200GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,124
Real Time Availability
Stock:
2,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.532
  9,000: $0.512
  24,000: $0.496
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401