|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCN8026AMNGEVB
Manufacturer Part #:

NCN8026AMNGEVB

Manufacturer:

Description:
Interface Development Tools NCN8026A QFN24L Smart Card IF
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
NCN8026AMNGEVB Datasheet NCN8026AMNGEVB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Smart Card Interface
Tool Is For Evaluation Of: NCN8026A
Operating Supply Voltage: 1.8 V, 3 V, 5 V
Brand: ON Semiconductor
Description/Function: Demonstrating the NCN8026A compact and cost-effective single SIM and smart card interface IC
For Use With: NCN8026A
Interface Type: Smart Card
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$375.00

To add to a project, please Log In.

153566726 192564755 197847692 147914401