|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCN8024RDWR2G
Manufacturer Part #:

NCN8024RDWR2G

Manufacturer:

Description:
Interface - Specialized SMART CARD IC
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface - Specialized
RoHS: RoHS Compliant Details
Product Type: Smart Card Interface
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 3 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-28
Brand: ON Semiconductor
Packaging: Reel
Series: NCN8024R
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
147873-1 Pushbutton Switches 12,915
MAX2650EUS+T RF Amplifier 2,695
STM32F100VCT6B ARM Microcontrollers - MCU 1,220
FDG6303N MOSFET 32,265
43045-0423 Headers & Wire Housings 1,298
43650-0316 Headers & Wire Housings 4,018
5145300-2 Memory Card Connectors 288
TEMT6200FX01 Ambient Light Sensors 5,127
ABS07-32.768KHz-1-T Crystals 8,988
TMK212AB7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,030
Real Time Availability
Stock:
931 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.37
  10: $1.09
  100: $0.839
  500: $0.741
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.585
  2,000: $0.519
  10,000: $0.499
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401