|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCN8024DWR2G
Manufacturer Part #:

NCN8024DWR2G

Manufacturer:

Description:
Interface - Specialized Smart Card Interface IC 5V 5mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface - Specialized
RoHS: RoHS Compliant Details
Product Type: Smart Card Interface IC
Operating Supply Voltage: 5 V
Supply Current: 5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-28
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCN8024
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
502774-0891 Memory Card Connectors 5,733
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 363,176
ZX40-B-5S-UNIT(12) USB Connectors 7,851
CCM03-3504LFT R122 Memory Card Connectors 1,598
ASDMB-25.000MHZ-LC-T Standard Clock Oscillators 3,943
08056D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,938
ZX40-B-SLDA USB Connectors 6,865
ZX40-SLDB USB Connectors 7,355
C0603C105K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 167,483
JMK107BJ225KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,082
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.95
  10: $0.756
  100: $0.581
  500: $0.513
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.405
  2,000: $0.359
  10,000: $0.346
  25,000: $0.335
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692