Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Interface ICs
>
I/O Controller Interface IC
>
ON Semiconductor NCN6001DTBR2G
See an Error?
Mouser Part #:
863-NCN6001DTBR2G
Manufacturer Part #:
NCN6001DTBR2G
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
I/O Controller Interface IC 2.7V POS/ATM Smart Card Interface
Data Sheet
Images are for reference only
See Product Specifications
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
I/O Controller Interface IC
RoHS
:
Details
Brand
:
ON Semiconductor
Product
:
Smart Card Interface
Operating Supply Voltage
:
2.7 V to 5.5 V
Maximum Operating Temperature
:
+ 85 C
Minimum Operating Temperature
:
- 25 C
Mounting Style
:
SMD/SMT
Package / Case
:
TSSOP-20
Packaging
:
Reel
Interface Type
:
SPI
Maximum Power Dissipation
:
320 mW
Operating Temperature Range
:
- 25 C to + 85 C
Series
:
NCN6001
Factory Pack Quantity
:
2500
Supply Current
:
35 uA
Log In
to create a note about this product or see notes that you previously created on this product.
Associated Products
Customers Also Bought
Image
Mfr. Part #
Description
Stock
CCM03-3009LFT R102
Memory Card Connectors
24,009
Image
Mfr. Part #
Description
Stock
LM22675MRE-5.0/NOPB
Voltage Regulators - Switching Regulators
8,940
53398-0271
Headers & Wire Housings
17,432
AT89S8253-24JU
8-bit Microcontrollers - MCU
5,716
1734346-1
USB Connectors
11,229
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
3,395,366
C1005X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT
461,437
NUP2105LT1G
TVS Diode Arrays
112,575
USB2507-ADT
USB Interface IC
2,075
FDMC7672
MOSFET
5,582
47388-2001
Memory Card Connectors
4,853
Real Time Availability
Stock:
198
Can Ship Immediately
On Order:
0
Factory Lead-Time:
12 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1
:
$2.80
10
:
$2.25
100
:
$2.05
250
:
$1.85
500
:
$1.66
1,000
:
$1.40
MouseReel™
Reel Service Fee $7.00
Price will be calculated in cart.
Full Reels
of 2500
To purchase full reel, order in multiples of 2500:
2,500
:
$1.33
5,000
:
$1.28
10,000
:
$1.20
Allow shipping of Partial Reels
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in I/O Controller Interface IC
This product is also available in:
All Products
>
Semiconductors
>
Integrated Circuits - ICs
>
Interface ICs
>
I/O Controller Interface IC
100408211 147914401 197847692
Enlarge
Select Your Country
Canada
United States
More Options