|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCN6001DTBEVB
Manufacturer Part #:

NCN6001DTBEVB

Manufacturer:

Description:
Interface Development Tools NCN6001 TSSOP EVAL BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Smart Card Interface
Tool Is For Evaluation Of: NCN6001
Operating Supply Voltage: 1.8 V, 3 V, 5 V
Brand: ON Semiconductor
Description/Function: Compact smart card
Interface Type: RS-232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

102528708 130196454 100408211 192564755 147914401