|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCN2612MTTWG
Manufacturer Part #:

NCN2612MTTWG

Manufacturer:

Description:
Analog Switch ICs PCIE SWITCH
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 6 Switch
Switch Configuration: 6 x SPDT
On Resistance - Max: 13 Ohms
Switch Voltage - Max: 3.3 V
On Time - Max: 20 ns
Off Time - Max: 10 ns
Operating Supply Voltage: 3.3 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WQFN-56
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NCN2612
Factory Pack Quantity: 2000
Supply Current - Max: 500 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 120 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SST25VF032B-80-4I-S2AF Flash Memory 29,256
ATXMEGA128A1U-AU 8-bit Microcontrollers - MCU 4,797
MAX98357AETE+ Audio Amplifiers 1,382
RK73H1ETTP2400F Thick Film Resistors - SMD 2,154,516
BQ25504EVM-674 Power Management IC Development Tools 10
NX3L2467PW,118 Analog Switch ICs 1,754
219-8LPSTR DIP Switches / SIP Switches 767
FI-S20P-HFE FFC & FPC Connectors 197
C1608C0G1H090C080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,148
690207100672 Headers & Wire Housings 168
Real Time Availability
Stock:
48 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 48 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.80
  10: $2.25
  100: $2.05
  250: $1.85
  500: $1.66
  1,000: $1.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.33
  4,000: $1.28
  10,000: $1.20
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001