Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCN1154MUTGEVB
Manufacturer Part #:

NCN1154MUTGEVB

Manufacturer:

Description: Switch IC Development Tools NCN1154
Lifecycle: New At Mouser
Silverlight Page 493, Mouser Enhanced Catalog
PDF Page 493, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Analog Switches
Tool Is For Evaluation Of: NCN1154
Operating Supply Voltage: 3.6 V
Description/Function: DP3T USB high speed audio switch
Interface Type: USB
Operating Supply Current: 35 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $97.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
REG1117A
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $2.80
AT24C64D-XHM-B
EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V
Atmel
1: $0.69
MAX4983EEVKIT+
Switch IC Development Tools MAX4983E/84E Eval Kit
Maxim Integrated
1: $51.03


000000001