|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCL30082B1DMR2G
Manufacturer Part #:

NCL30082B1DMR2G

Manufacturer:

Description:
LED Lighting Drivers QUASI-RESONANT PRIMARY
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
NCL30082B1DMR2G Datasheet NCL30082B1DMR2G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 18 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: Micro-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Output Type: Constant Current
Packaging: Reel
Product: LED Lighting Drivers
Series: NCL30082
Factory Pack Quantity: 4000
Supply Current - Max: 1.2 mA
Topology: Flyback
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.08
10:
$0.868
100:
$0.667
500:
$0.589
$0.465
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.412
$0.371
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128534242 174755586 174962586 147914401 151682008 167623012 120067936 121159121 146259450 170638211 197847692