|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCL30082ADMR2G
Manufacturer Part #:

NCL30082ADMR2G

Manufacturer:

Description:
LED Lighting Drivers Dimmable Quasi-Res I-Mode Cntlr
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 18 V
Operating Frequency: 65 kHz
Maximum Supply Current: 1.2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: Micro-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Output Type: Constant Current
Packaging: Reel
Product: LED Lighting Drivers
Series: NCL30082
Factory Pack Quantity: 4000
Topology: Flyback
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCL30081BSNT1G NCL30081BSNT1G Reel In Stock $0.98 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STD8N80K5 MOSFET 4,314
STTH208U Rectifiers 6,019
Real Time Availability
Stock:
3,855 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.08
  10: $0.868
  100: $0.667
  500: $0.589
  1,000: $0.465
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.412
  8,000: $0.397
  24,000: $0.384
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


183642838 147037330 133204229 121159121 197847692 174755586 174962586 147914401 151682008 167623012 120067936 146259450 170638211Alternative Packaging