Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCL30080BSNT1G
Manufacturer Part #:

NCL30080BSNT1G

Manufacturer:

Description:
LED Lighting Drivers PRIMARY SIDE CC FOR LED
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 106, Mouser Online Catalog
PDF Page 106, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 18 V
Maximum Supply Current: 1 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Output Type: Constant Current
Packaging: Reel
Product: LED Lighting Drivers
Series: NCL30080
Factory Pack Quantity: 3000
Topology: Flyback
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.70
  100: $0.538
  500: $0.475
  1,000: $0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.332
  9,000: $0.32
  24,000: $0.31
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


183642838 120067936 174755586 174962586 197847692 147914401 151682008 167623012 121159121 146259450 170638211