|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCL30000DR2G
Manufacturer Part #:

NCL30000DR2G

Manufacturer:

Description:
LED Lighting Drivers PFC Dimmable LED Driver
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 9.5 V
Maximum Supply Current: 20 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 450 mW
Series: NCL30000
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-P6WF51R0V Thick Film Resistors - SMD 9,228
STPS3150U Schottky Diodes & Rectifiers 10,801
STTH1L06U Rectifiers 21,812
C1206C104K1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 113,014
MMBTA06LT1G Bipolar Transistors - BJT 108,587
TNY268PN AC/DC Converters 2,403
IRF7410TRPBF MOSFET 798
BZX84C5V1 Zener Diodes 47,277
V300LA10CP Varistors 2,950
CRCW251247K0JNEG Thick Film Resistors - SMD 20,342
Real Time Availability
Stock:
4,372 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.55
  10: $1.25
  100: $1.00
  500: $0.875
  1,000: $0.725
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.675
  5,000: $0.65
  10,000: $0.625
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


132757896 147037330 121159121 120067936 167623012 197847692 174755586 147914401 151682008 170638211 146259450 174962586