|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NBVSPA015LNHTAG
Manufacturer Part #:

NBVSPA015LNHTAG

Manufacturer:

Description:
VCXO Oscillators VCXO LVDS 200 MHZ
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: VCXO Oscillators
RoHS: RoHS Compliant Details
Package / Case: CLCC-6
Frequency: 200 MHz
Frequency Stability: 50 PPM
Packaging: Reel
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Brand: ON Semiconductor
Height: 1.35 mm
Length: 5 mm
Operating Supply Voltage: 3.3 V
Product: VCXO
Series: NBVSPA015
Factory Pack Quantity: 100
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TBU-CA065-300-WH Surge Suppressors 9,535
CAT24M01HU5I-GT3 EEPROM 5,548
501876-1040 Headers & Wire Housings 732
SRF1260-680M Coupled Inductors 550
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 73 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$15.21
10:
$13.99
20:
$13.41
50:
$12.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
100:
$11.81
200:
$11.17
500:
$10.46
$9.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

127360590