|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NBVSBA017LN1TAG
Manufacturer Part #:

NBVSBA017LN1TAG

Manufacturer:

Description:
Clock Generators & Support Products VCXO LVPECL 156.25 MHZ
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: VCXO Clock Generators
Max Output Freq: 156.25 MHz
Number of Outputs: 2 Output
Operating Supply Voltage: 2.5 V, 3.3 V
Operating Supply Current: 90 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: CLCC-6
Packaging: Reel
Brand: ON Semiconductor
Jitter: 6 ps
Series: NBVSBA017
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$15.95
10:
$14.50
25:
$13.41
50:
$12.69
100:
$12.33
250:
$11.24
500:
$10.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$9.64
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159303935 157601376 127360590 113204778 112336535 187637643 161332255