|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NBC12439AMNG
Manufacturer Part #:

NBC12439AMNG

Manufacturer:

Description:
Phase Locked Loops - PLL BBG ECL 50 TO 800MHZ CLOCK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Phase Locked Loops - PLL
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: Programmable PLL Clock Synthesizer
Number of Circuits: 1
Maximum Input Frequency: 100 MHz
Minimum Input Frequency: 10 MHz
Output Frequency Range: 50 MHz to 800 MHz
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.135 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-32, 5 x 5
Packaging: Tube
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Series: NBC12439
Factory Pack Quantity: 74
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.05
  10: $13.68
  25: $12.66
  50: $11.97
  100: $11.63
  250: $10.60
  500: $9.92
  1,000: $9.10
  2,500: Quote

To add to a project, please Log In.


147914401 197847692