|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NBC12430AMNG
Manufacturer Part #:

NBC12430AMNG

Manufacturer:

Description:
Clock Generators & Support Products BBG ECL 50 TO 800MHZ CLOCK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Max Input Freq: 20 MHz
Max Output Freq: 50 MHz to 800 MHz
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-32, 5 x 5
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: NBC12430
Factory Pack Quantity: 74
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 394,956
DLW43SH510XK2L Common Mode Filters / Chokes 38,896
ADA4932-1YCPZ-R7 Differential Amplifiers 2,023
ERJ-6GEY0R00V Thick Film Resistors - SMD 304,880
CCMX2-MM-RG316-6 RF Cable Assemblies 90
67996-206HLF Headers & Wire Housings 3,930
ERJ-6ENF2371V Thick Film Resistors - SMD 16,045
ERJ-6ENF45R3V Thick Film Resistors - SMD 37,130
ERJ-6ENF86R6V Thick Film Resistors - SMD 21,730
SPX1117M3-L-5-0/TR LDO Voltage Regulators 552
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.05
  10: $13.68
  25: $12.65
  50: $11.97
  100: $11.62
  250: $10.60
  500: $9.91
  1,000: $9.09
  2,500: Quote

To add to a project, please Log In.


147914401 197847692