Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NB7VQ1006MMNG
Manufacturer Part #:

NB7VQ1006MMNG

Manufacturer:

Description:
Equalizers EQ RCV 1:6 CML OUTPT
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Equalizers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-24
Mounting Style: SMD/SMT
Packaging: Tube
Series: NB7VQ1006M
Factory Pack Quantity: 92
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,684 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 92
Multiples: 92
Pricing (USD)
  92: $21.58
  184: $20.54
  276: $18.85
  552: $17.94
  1,012: Quote

To add to a project, please Log In.


This product is also available in:
147914401