Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NB6L295MNG
Manufacturer Part #:

NB6L295MNG

Manufacturer:

Description: Delay Lines / Timing Elements LVPECL DUAL PRG DLAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Delay Lines / Timing Elements
RoHS: RoHS Compliant Details
Function: Active Programmable Delay Line
Package / Case: QFN-24 EP
Packaging: Rail
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 92
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
98 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.00
  25: $17.80
  100: $15.80
  250: $14.30
  500: $12.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
PGA204BU
Instrumentation Amplifiers Programmable Gain Instr ...
Texas Instruments
1: $17.86
LM8272MM/NOPB
Operational Amplifiers - Op Amps RRIO HI OTPT UNLI ...
Texas Instruments
1: $2.79
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
TPS51200DRCT
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $2.18
TPS74201RGWT
Low Dropout Regulators - LDO 1.5A LDO w/ Prog Soft ...
Texas Instruments
1: $5.17
EN5322QI
Switching Converters, Regulators & Controllers 2A ...
Enpirion
1: $4.78
ST40X-10S-CV(80)
I/O Connectors 10P CBLE PLUG STD SOLDER SHIELDED
Hirose Connector
1: $3.67
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.47
ISO7242CDW
Isolator Interface IC Quad Ch 2/2 25Mbps Dig Iso
Texas Instruments
1: $4.95
T520V337M2R5ATE025
Tantalum Capacitors - Polymer SMD 330uF 2.5V ESR=2 ...
Kemet
1: $3.49
B45197A4107K509
Tantalum Capacitors - Solid SMD 20volts 100uF 10%
Kemet
1: $2.86
TQP3M9008
RF Amplifier .05GHz to 4GHz 35.5dBm OIP3
TriQuint Semiconductor
1: $3.91
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
MMPQ2907A
Transistors Bipolar - BJT PNP Gen Purpose Amp
Fairchild Semiconductor
1: $1.56
GRM188R71E474KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
IMC1008ERR47J
Fixed Inductors 470nH 5%
Vishay/Dale
1: $0.15
VJ0603A470FXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.17
MC100EP08DTG
Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR
ON Semiconductor
1: $7.32
9814-05-20
Reed Relays Shielded SM Reed
Coto Technology
1078: $4.41

000000001