|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB4N855SMR4G
Manufacturer Part #:

NB4N855SMR4G

Manufacturer:

Description:
Translation - Voltage Levels 3.3V Dual Translator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVDS
Propagation Delay Time: 0.49 ns
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MSOP-10
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NB4N855S
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9008 RF Amplifier 21,555
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,600
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,040
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,795
B340A-13-F Schottky Diodes & Rectifiers 188,263
TQP3M9009 RF Amplifier 14,054
TQP3M9028 RF Amplifier 11,828
EN2340QI Voltage Regulators - Switching Regulators 2,156
MAX825TEUK+T Supervisory Circuits 3,158
CMPT3904G TR Bipolar Transistors - BJT 2,558
Real Time Availability
Stock:
984 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $12.12
  10: $10.91
  25: $9.94
  100: $8.97
  250: $8.24
  500: $7.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $6.54
  2,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692