|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB4N11MDTG
Manufacturer Part #:

NB4N11MDTG

Manufacturer:

Description:
Clock Buffer MLTLVL IN-CML RECBUF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Outputs: 4
Max Input Freq: 2500 MHz
Propagation Delay - Max: 0.6 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-8
Packaging: Tube
Mounting Style: SMD/SMT
Series: NB4N11M
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NB4N11MDTR2G NB4N11MDTR2G Reel Non-Stocked Lead-Time 6 Weeks $4.03 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM240T100C5N CPLD - Complex Programmable Logic Devices 2,064
MCP1804T-5002I/OT LDO Voltage Regulators 25,400
MAX6817EUT+T Supervisory Circuits 3,691
EPCS1SI8N FPGA - Configuration Memory 3,076
132255 RF Connectors / Coaxial Connectors 464
MCP1804T-A002I/OT LDO Voltage Regulators 10,989
AM3359BZCZA80 Microprocessors - MPU 150
SN65HVD1792D RS-422/RS-485 Interface IC 1,086
TPS7A4501KTTR LDO Voltage Regulators 3,582
TS5A21366DCUR Analog Switch ICs 5,715
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.75
  10: $6.98
  50: $6.36
  100: $5.74
  200: $5.27
  500: $4.81
  1,000: $4.19
  2,500: $4.03
  5,000: Quote

To add to a project, please Log In.


120644265 197847692 147914401Alternative Packaging