|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NB3W1200LMNGEVB
Manufacturer Part #:

NB3W1200LMNGEVB

Manufacturer:

Description:
Clock & Timer Development Tools EVAL BD NB3W1200L
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Buffers
Tool Is For Evaluation Of: NB3N1200L
Frequency: 100 MHz, 133.33 MHz
Operating Supply Voltage: 3.3 V
Brand: ON Semiconductor
Description/Function: Evaluation board has been developed with a PCB layout design to accommodate the NB3N1200L standard HCSL outputs
For Use With: NB3N1200L
Interface Type: GUI, I2C, USB
Series: NB3W1200L
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI53019-A01AGM Clock Buffer 225
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$687.50

To add to a project, please Log In.

169233819 179873017 147914401 192564755 153566726 197847692