Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NB3N853531EDTG
Manufacturer Part #:

NB3N853531EDTG

Manufacturer:

Description: Clock Buffer FAN-OUT BUFF W/CRYSL INPT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 308, Mouser Enhanced Catalog
PDF Page 308, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Max Input Freq: 40 MHz
Propagation Delay (Max): 1.8 ns
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-20
Packaging: Tube
Mounting Style: SMD/SMT
Supply Current: 60 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.81
  25: $9.84
  100: $8.87
  250: $8.16
  500: $7.44
  1,000: $6.48
  2,000: Quote
 
 

To add to a project, please Log In.


This product is also available in:
000000001