|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB3N51054DTG
Manufacturer Part #:

NB3N51054DTG

Manufacturer:

Description:
Clock Generators & Support Products 3.3V, CRYSTAL TO 101 MHZ
Lifecycle: New At Mouser
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Max Input Freq: 25 MHz
Max Output Freq: 100 MHz
Number of Outputs: 4 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 125 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Output Type: HCSL/LVDS
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
248 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.31
  10: $4.27
  100: $3.89
  250: $3.51
  500: $3.15
  1,000: $2.66
  2,500: $2.52
  5,000: Quote
 

To add to a project, please Log In.


109549042 166698206 183522562 114880229 146349511 156284728 197847692 147914401 160283242 154386434 157253576 166177426