|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB3N51034DTG
Manufacturer Part #:

NB3N51034DTG

Manufacturer:

Description:
Clock Buffer 3.3V CRYSTAL TO 1:4 HCSL
Lifecycle: New At Mouser
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Number of Outputs: 4
Max Input Freq: 25 MHz
Propagation Delay - Max: 10 us
Supply Voltage - Max: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-20
Packaging: Tube
Brand: ON Semiconductor
Duty Cycle - Max: 55 %
Input Type: HCSL, LVDS
Max Output Freq: 200 MHz
Mounting Style: SMD/SMT
Output Type: HCSL, LVDS
Series: NB3N51034
Factory Pack Quantity: 75
Supply Current: 135 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NB3N51034DTR2G NB3N51034DTR2G Reel Non-Stocked Lead-Time 4 Weeks $2.52 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP2147GD-Z Voltage Regulators - Switching Regulators 432
CP2102-GM I/O Controller Interface IC 22,054
LMZ34002RKGT Non-Isolated DC/DC Converters 1,118
LMZ23605TZ/NOPB Voltage Regulators - Switching Regulators 2,090
LE9540CUQC Telecom Line Management ICs 2,328
BQ24040DSQT Battery Management 2,371
TPS22945DCKR Power Switch ICs - Power Distribution 4,004
TPS22967DSGT Power Switch ICs - Power Distribution 4,303
Si53302-B-GM Clock Buffer 661
S34ML01G200TFI000 Flash Memory 2,239
Real Time Availability
Stock:
325 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.31
  10: $4.27
  100: $3.89
  250: $3.51
  500: $3.15
  1,000: $2.66
  2,500: $2.52
  5,000: Quote
 

To add to a project, please Log In.


147914401 197847692Alternative Packaging