|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB3N508SDTG
Manufacturer Part #:

NB3N508SDTG

Manufacturer:

Description:
Clock Generators & Support Products VCXO CLK GEN MLVDS
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: VCXO Clock Generators
Max Input Freq: 27 MHz
Max Output Freq: 216 MHz
Number of Outputs: 1 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 52 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Minimum Operating Temperature: 0 C
Output Type: M-LVDS
Packaging: Tube
Series: NB3N508S
Factory Pack Quantity: 96
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NB3N508SDTR2G NB3N508SDTR2G Reel Non-Stocked Lead-Time 6 Weeks $2.48 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 796
1746679-1 HDMI, Displayport & DVI Connectors 5,841
STM32F030K6T6 ARM Microcontrollers - MCU 4,266
LL4148 Diodes - General Purpose, Power, Switching 166,261
CRCW06031K00FKEA Thick Film Resistors - SMD 681,831
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
DS90LV011ATMFX/NOPB LVDS Interface IC 2,889
UMK107BJ105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 211,148
STM32F030F4P6 ARM Microcontrollers - MCU 50
STPS30L30CT Schottky Diodes & Rectifiers 1,138
Real Time Availability
Stock:
391 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.48
  10: $2.00
  100: $1.60
  500: $1.40
  1,000: $1.16
  2,500: $1.08
  5,000: $1.04
  10,000: $1.00
  25,000: Quote

To add to a project, please Log In.


160283242 166698206 147914401 197847692Alternative Packaging