|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NB3N49152MNG
Manufacturer Part #:

NB3N49152MNG

Manufacturer:

Description:
Clock Generators & Support Products VCXO LVPECL 491.52 MHZ
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: VCXO Clock Generators
Maximum Input Frequency: 30.70 MHz
Max Output Freq: 491.52 MHz
Number of Outputs: 2 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 90 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tube
Brand: ON Semiconductor
Jitter: 10 ps
Output Type: LVPECL
Series: NB3N49152
Factory Pack Quantity: 92
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 92 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.12
10:
$7.31
25:
$6.66
100:
$6.01
250:
$5.48
500:
$5.01
$4.37
$4.01

To add to a project, please Log In.

159303935 157601376 113204778 112336535 187637643 161332255