Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NB3N3020DTG
Manufacturer Part #:

NB3N3020DTG

Manufacturer:

Description: Multipliers / Dividers LVPECL CLK MULTIPLR 3.3V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multipliers / Dividers
RoHS: RoHS Compliant Details
Product: Multiplier
Logic Family: LVCMOS, LVPECL
Operating Supply Voltage: 2.97 V to 3.63 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-16
Input Frequency: 5 MHz to 27 MHz
Input Voltage: 3.3 V
Number of Circuits: 1
Output Current: 25 mA
Packaging: Rail
Factory Pack Quantity: 1
Supply Current: 60 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.00
  25: $6.82
  100: $6.47
  250: $6.12
  500: $5.77
  1,000: $4.90
  3,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
DS9034I-PCX+
Battery Management Powercap w/Crystal Ind
Maxim Integrated
1: $13.68
OPA211AIDGKT
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise ...
Texas Instruments
1: $9.00
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
FISE20PHFEE3000
FFC & FPC Connectors 20P RECEPTACLE SINGLE ROW
JAE Electronics
1: $4.74
ADS1246IPW
Analog to Digital Converters - ADC Low Noise,Prec ...
Texas Instruments
1: $9.31
TLV3502AID
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $4.05
STPS2L30A
Schottky Diodes & Rectifiers 2.0 Amp 30 Volt
STMicroelectronics
1: $0.53
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
IHLP6767GZEB220M01
Fixed Inductors 22uH 20% upto 2MHz
Vishay/Dale
1: $5.27
1206L012WR
Resettable Fuses 30V 1206 .125A SURF MOUNT
Littelfuse
1: $0.45
TS5A3359DCUR
Analog Switch ICs 1-Ohm SP3T Analog Switch
Texas Instruments
1: $0.72
STTH2R06A
Rectifiers RECTIFIER
STMicroelectronics
1: $0.45
UWT1E221MNL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 220 ...
Nichicon
1: $0.37
BAS316,115
Diodes - General Purpose, Power, Switching 100V 25 ...
NXP Semiconductors
1: $0.18
GRM188R61A684KA61D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
CDCV857ADGG
Clock Drivers & Distribution 2.5V Clock
Texas Instruments
1: $7.35
CD19FD122JO3F
Mica Capacitors 1200pF 500V +/-5%
Cornell Dubilier
1: $4.37
RJHSE-5380-02
Ethernet & Telecom Connectors CAT 5 MODULAR JACK H ...
Amphenol Commercial Products
1: $2.42
61729-0010BLF
USB Connectors USB TYPE B RECEPT
FCI
1: $0.66

000000001