|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB3N3002DTG
Manufacturer Part #:

NB3N3002DTG

Manufacturer:

Description:
Phase Locked Loops - PLL CLK GEN LVPECL DIFF OUT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Phase Locked Loops - PLL
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: PLL Clock Generator
Number of Circuits: 1
Minimum Input Frequency: 25 MHz
Output Frequency Range: 25 MHz to 200 MHz
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Tube
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Series: NB3N3002
Factory Pack Quantity: 96
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NB3N3002DTR2G NB3N3002DTR2G Reel Non-Stocked Lead-Time 13 Weeks $3.78 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PEX8606-BA50BI G PCI Interface IC 614
CMDSH-3 TR Schottky Diodes & Rectifiers 25,612
PCA9539BS,118 Interface - I/O Expanders 5,505
P1900MEL Sidacs 500
DFLS1100-7 Schottky Diodes & Rectifiers 34,452
PDS3200-13 Schottky Diodes & Rectifiers 7,647
PCA9547BS,118 Encoders, Decoders, Multiplexers & Demultiplexers 1,945
SL1002A230SM Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 316
NB3H83905CDTG Clock Buffer 611
V14MLN41206WH Varistors 1,485
Real Time Availability
Stock:
166 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.78
  10: $3.04
  100: $2.77
  250: $2.50
  500: $2.24
  1,000: $1.89
  2,500: $1.80
  5,000: $1.73
  10,000: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging