|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NB3N15552MNG
Manufacturer Part #:

NB3N15552MNG

Manufacturer:

Description:
Clock Buffer VCXO LVPECL 155.52 MHZ
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Maximum Input Frequency: 700 MHz
Supply Voltage - Max: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tube
Brand: ON Semiconductor
Operating Supply Current: 110 mA
Series: NB3N15552
Factory Pack Quantity: 92
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 184
Multiples: 92
Pricing (USD)
184:
$6.01
276:
$5.48
552:
$5.01
$4.37
$4.01

To add to a project, please Log In.

Popular Searches: + 125 C Clock Buffer
000000001