|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NB3N121KMNG
Manufacturer Part #:

NB3N121KMNG

Manufacturer:

Description:
Clock Buffer 3.3V 1:21 DIFF FANOUT CLO
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Maximum Input Frequency: 400 MHz
Propagation Delay - Max: 950 ps
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-52
Packaging: Tray
Brand: ON Semiconductor
Operating Supply Current: 500 mA
Series: NB3N121K
Factory Pack Quantity: 260
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NB3N121KMNR2G NB3N121KMNR2G Reel Non-Stocked Lead-Time 5 Weeks $4.94 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 260
Multiples: 260
Pricing (USD)
260:
$6.75
520:
$6.16
$5.21

To add to a project, please Log In.

Popular Searches: + 125 C Clock Buffer
149273949 147914401Alternative Packaging