Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NB3N1200KMNGEVB
Manufacturer Part #:

NB3N1200KMNGEVB

Manufacturer:

Description:
Clock & Timer Development Tools EVAL BD NB3N1200K
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 591, Mouser Online Catalog
PDF Page 591, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Buffers
Tool Is For Evaluation Of: NB3N1200K
Frequency: 100 MHz, 133.33 MHz
Operating Supply Voltage: 3.3 V
Brand: ON Semiconductor
Description/Function: Evaluation board has been developed with a PCB layout design to accommodate the NB3N1200K standard HCSL outputs
For Use With: NB3N1200K
Interface Type: GUI, I2C, USB
Series: NB3N1200K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $687.50

To add to a project, please Log In.


147914401 153566726 192564755 197847692