|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NB3N111KMNG
Manufacturer Part #:

NB3N111KMNG

Manufacturer:

Description:
Clock Buffer 1:10 HCSL FAN-OUT BUFFER
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
NB3N111KMNG Datasheet NB3N111KMNG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Maximum Input Frequency: 400 MHz
Propagation Delay - Max: 1100 ps
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-32
Packaging: Tube
Brand: ON Semiconductor
Operating Supply Current: 260 mA
Series: NB3N111K
Factory Pack Quantity: 74
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKR-T/3-W12-C Non-Isolated DC/DC Converters 1,874
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,742
999-11-110-10-000000 Circuit Board Hardware - PCB 9,466
87831-1420 Headers & Wire Housings 11,337
OKY-T/16-D12N-C Non-Isolated DC/DC Converters 341
MCP4022T-202E/CH Digital Potentiometer ICs 3,224
LM95241CIMM-1/NOPB Board Mount Temperature Sensors 2,656
GRM21BR71C474KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,032
GRM188R71C473KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,293
ASEMDHC-LR Standard Clock Oscillators 160
Real Time Availability
Stock:
205 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.00
10:
$9.00
25:
$8.20
50:
$7.63
100:
$7.40
250:
$6.75
500:
$6.16
$5.21

To add to a project, please Log In.

Popular Searches: + 125 C Clock Buffer
149273949 147914401 197847692