|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NB3N108KMNG
Manufacturer Part #:

NB3N108KMNG

Manufacturer:

Description:
Clock Buffer 1:8 HCSL FAN-OUT BUFFER
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Maximum Input Frequency: 400 MHz
Propagation Delay - Max: 1100 ps
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-32
Packaging: Tube
Brand: ON Semiconductor
Operating Supply Current: 230 mA
Series: NB3N108K
Factory Pack Quantity: 74
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,620 Can Ship in 20 Days

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 74
Multiples: 74
Pricing (USD)
74:
$8.59
148:
$8.32
296:
$7.59
518:
$6.93
$5.86

To add to a project, please Log In.

Popular Searches: + 125 C Clock Buffer
149273949 147914401