|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NB3N106KMNG
Manufacturer Part #:

NB3N106KMNG

Manufacturer:

Description:
Clock Buffer 1:6 HCSL FAN-OUT BUFFER
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
NB3N106KMNG Datasheet NB3N106KMNG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Maximum Input Frequency: 400 MHz
Propagation Delay - Max: 1100 ps
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Packaging: Tube
Brand: ON Semiconductor
Operating Supply Current: 260 mA
Series: NB3N106K
Factory Pack Quantity: 92
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NB3N106KMNR2G NB3N106KMNR2G Reel Non-Stocked Lead-Time 20 Weeks $5.31 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PEX8724-CA80BC G PCI Interface IC 651
TPS51200DRCT LDO Voltage Regulators 6,698
REF3012AIDBZR Voltage References 3,658
SN74LVC1G08DCKR Logic Gates 30,846
TPS3808G33DBVR Supervisory Circuits 10,953
SN65LVDS4RSET LVDS Interface IC 784
SN74CB3T3245PWR Digital Bus Switch ICs 1,171
LP2992IM5-1.8/NOPB LDO Voltage Regulators 1,234
SN74LVTH125PW Buffers & Line Drivers 2,182
DS90CP22M-8/NOPB Analog & Digital Crosspoint ICs 119
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.75
10:
$9.67
25:
$8.81
50:
$8.21
100:
$7.95
250:
$7.26
500:
$6.62
$5.60

To add to a project, please Log In.

Popular Searches: + 125 C Clock Buffer
149273949 147914401 197847692Alternative Packaging