|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB3L853141DTG
Manufacturer Part #:

NB3L853141DTG

Manufacturer:

Description:
Clock Buffer 1-TO-5 Diff LVPECL FANOUT BUFFER
Lifecycle: New At Mouser
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Number of Outputs: 5
Max Input Freq: 700 MHz
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-20
Packaging: Tube
Brand: ON Semiconductor
Duty Cycle - Max: 55 %
Input Type: HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Max Output Freq: 700 MHz
Mounting Style: SMD/SMT
Output Type: LVCMOS
Series: NB3L853141
Factory Pack Quantity: 75
Supply Current: 55 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NB3L853141DTR2G NB3L853141DTR2G Reel Non-Stocked Lead-Time 4 Weeks $3.25 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
853S01AGILF Clock Buffer 310
1981584-1 USB Connectors 9,225
C2012X5R1A476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,068
LD39100PUR LDO Voltage Regulators 7,518
22-05-3021 Headers & Wire Housings 21,795
ADP1708ACPZ-R7 LDO Voltage Regulators 1,985
6TPF470MAH Tantalum Capacitors - Polymer SMD 4,001
SPM6530T-R47M170 Fixed Inductors 3,532
NCP380HMUAJAATBG Power Switch ICs - Power Distribution 31,579
LM1084ISX-3.3/NOPB LDO Voltage Regulators 1,782
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.25
  10: $5.62
  25: $5.12
  100: $4.62
  250: $4.25
  500: $3.87
  1,000: $3.37
  2,500: $3.25
  5,000: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging