|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB3H83905CMNG
Manufacturer Part #:

NB3H83905CMNG

Manufacturer:

Description:
Clock Buffer 1.8V/2.5V/3.3 V BUFFER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Number of Outputs: 6
Max Input Freq: 40 MHz, 100 MHz
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-20
Packaging: Tube
Brand: ON Semiconductor
Duty Cycle - Max: 53 %
Input Type: Crystal, LVCMOS
Max Output Freq: 40 MHz, 100 MHz
Mounting Style: SMD/SMT
Output Type: LVCMOS, LVTTL
Series: NB3H83905C
Factory Pack Quantity: 92
Supply Current: 10 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,938
LM2675MX-5.0/NOPB Voltage Regulators - Switching Regulators 9,736
L3GD20HTR Gyroscopes 5,198
LSM303DTR Accelerometers 7,782
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 691,134
C1005X5R1A225K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 151,567
TCA9548APWR Switch ICs - Various 2,456
BM20B(0.8)-34DS-0.4V(53) Board to Board & Mezzanine Connectors 2,458
LXCL-EYW4 High Power LEDs - White 2,800
UMK105BJ224KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,167
Real Time Availability
Stock:
323 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.57
  10: $2.08
  100: $1.66
  500: $1.45
  1,000: $1.20
  2,500: $1.12
  5,000: $1.08
  10,000: $1.04
  25,000: Quote

To add to a project, please Log In.


147914401 197847692