|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB3H83905CDTG
Manufacturer Part #:

NB3H83905CDTG

Manufacturer:

Description:
Clock Buffer 1.8V/2.5V/3.3 V BUFFER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Number of Outputs: 6
Max Input Freq: 40 MHz, 100 MHz
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-16
Packaging: Tube
Brand: ON Semiconductor
Duty Cycle - Max: 53 %
Input Type: Crystal, LVCMOS
Max Output Freq: 40 MHz, 100 MHz
Mounting Style: SMD/SMT
Output Type: LVCMOS, LVTTL
Series: NB3H83905C
Factory Pack Quantity: 96
Supply Current: 10 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NB3H83905CDTR2G NB3H83905CDTR2G Reel Non-Stocked Lead-Time 4 Weeks $3.36 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CMDSH-3 TR Schottky Diodes & Rectifiers 25,612
P1900MEL Sidacs 500
PCA9539BS,118 Interface - I/O Expanders 5,505
142138-75 RF Connectors / Coaxial Connectors 1,344
SMAJ30A TVS Diodes - Transient Voltage Suppressors 17,978
V120MLA1210H Varistors 3,684
ADP3334ACPZ-REEL7 Linear Voltage Regulators 3,866
SN74AVC8T245PWR Translation - Voltage Levels 6,350
IRF7380TRPBF MOSFET 3,158
V14MLN41206WH Varistors 1,485
Real Time Availability
Stock:
611 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.36
  10: $2.70
  100: $2.46
  250: $2.22
  500: $1.99
  1,000: $1.68
  2,500: $1.60
  5,000: $1.54
  10,000: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging