|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB3F8L3010CMNG
Manufacturer Part #:

NB3F8L3010CMNG

Manufacturer:

Description:
Clock Buffer 1:10 LVCMOS FANOUT BUFFER
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Max Input Freq: 40 MHz
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-32
Packaging: Tube
Brand: ON Semiconductor
Mounting Style: SMD/SMT
Series: NB3F8L3010C
Factory Pack Quantity: 74
Supply Current: 50 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.13
  10: $7.31
  25: $6.66
  100: $6.01
  250: $5.53
  500: $5.04
  1,000: $4.39
  2,500: $4.23
  5,000: Quote

To add to a project, please Log In.


197847692 147914401