|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB3F8L3005CMNTBG
Manufacturer Part #:

NB3F8L3005CMNTBG

Manufacturer:

Description:
Clock Buffer 1:5 LVCMOS FANOUT BUFFER
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Number of Outputs: 5
Max Input Freq: 50 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-24
Packaging: Reel
Brand: ON Semiconductor
Duty Cycle - Max: 60 %
Input Type: HCSL, LVDS, LVPECL, SSTL
Max Output Freq: 200 MHz
Mounting Style: SMD/SMT
Output Type: LVCMOS
Series: NB3F8L3005C
Factory Pack Quantity: 1000
Supply Current: 38 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSPM101C104 Pushbutton Switches 199
ATMEGA32A-AU 8-bit Microcontrollers - MCU 1,097
GCM188R70J225KE22D Multilayer Ceramic Capacitors MLCC - SMD/SMT 105,743
10110818-2010LF Ethernet Cables / Networking Cables 7
Real Time Availability
Stock:
358 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.59
  10: $4.49
  100: $4.10
  250: $3.70
  500: $3.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.80
  2,000: $2.66
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401