|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB100LVEP56DTG
Manufacturer Part #:

NB100LVEP56DTG

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 2.5V/3.3V/5V ECL Dual Diff 2:1 Mux
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Decoders, Encoders, Multiplexers & Demultiplexers
Logic Family: NB100L
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
Propagation Delay Time: 0.65 ns at 2.375 V to 3.8 V
Supply Voltage - Max: - 3.8 V, + 3.8 V
Supply Voltage - Min: - 2.375 V, + 2.375 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: NB100LVEP56
Factory Pack Quantity: 75
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NB100LVEP56DTR2G NB100LVEP56DTR2G Reel Non-Stocked Lead-Time 8 Weeks $8.64 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.84
  10: $14.40
  25: $13.32
  50: $12.60
  100: $12.24
  250: $11.15
  500: $10.43
  1,000: $9.57
  2,500: Quote

To add to a project, please Log In.


147914401 197847692Alternative Packaging