|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB100LVEP221FAG
Manufacturer Part #:

NB100LVEP221FAG

Manufacturer:

Description:
Clock Drivers & Distribution 2.5V/3.3V 1:20 Diff HSTL/ECL/PECL Driver
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Multiply / Divide Factor: 2:1
Output Type: ECL, PECL
Supply Voltage - Max: +/- 3.8 V
Supply Voltage - Min: +/- 2.375 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-52 Exposed Pad
Packaging: Tray
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: NB100LVEP221
Factory Pack Quantity: 160
Type: ECL, HSTL, PECL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD712JNZ Precision Amplifiers 1,505
VN0104N3-G MOSFET 7,671
5016 Circuit Board Hardware - PCB 58,781
MAX4232AKA+T Operational Amplifiers - Op Amps 1,341
DG211CJZ Analog Switch ICs 773
1719044 Fixed Terminal Blocks 30
MMZ1005F330C EMI Filter Beads, Chips & Arrays 11,419
ADG509ATQ Multiplexer Switch ICs 26
12065C122KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 720
Real Time Availability
Stock:
121 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.94
  10: $15.40
  25: $14.24
  50: $13.47
  100: $13.09
  250: $11.93
  500: $11.16
  1,000: $10.24
  2,500: Quote

To add to a project, please Log In.


000000001