|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB100LVEP17DTG
Manufacturer Part #:

NB100LVEP17DTG

Manufacturer:

Description:
Bus Receivers 2.5V/3.3V/5V ECL Quad Diff Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bus Receivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Receivers: 4 Receiver
Receiver Signal Type: Differential
Operating Supply Voltage: 2.375 V to 3.8 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-20
Packaging: Tube
Logic Family: 100LV
Logic Type: Quad Differential Driver and Receiver
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Propagation Delay Time: 250 ps
Series: NB100LVEP17
Factory Pack Quantity: 75
Supply Current: 40 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NB100LVEP17DTR2G NB100LVEP17DTR2G Reel Non-Stocked Lead-Time 13 Weeks $8.70 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.95
  10: $14.50
  25: $13.41
  50: $12.69
  100: $12.33
  250: $11.24
  500: $10.51
  1,000: $9.64
  2,500: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692Alternative Packaging