|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NB100ELT23LDTG
Manufacturer Part #:

NB100ELT23LDTG

Manufacturer:

Description:
Translation - Voltage Levels 3.3V Dual Diff LVPECL to LVTTL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: LVPECL to LVTTL
Propagation Delay Time: 2.95 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: NB100ELT23L
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NB100ELT23LDTR2G NB100ELT23LDTR2G Reel Non-Stocked Lead-Time 8 Weeks $2.52 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.31
  10: $4.27
  100: $3.89
  200: $3.51
  500: $3.15
  1,000: $2.66
  2,000: $2.52
  5,000: Quote
 

To add to a project, please Log In.


147914401 197847692Alternative Packaging